EBM20MMAN

Heilind Number:SULEBM20MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM20MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM20MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM20MMAN

Detailed Description

Introducing the EBM20MMAN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. This connector features a sturdy construction with PBT and Phosphor Bronze materials, ensuring durability and reliability. With a 3A amperage rating and 950VAC voltage capacity, it can handle high-power demands with ease. The male gender, right-angle orientation, and 2-row, 40-position layout make it versatile for various connection setups. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while Matte Tin termination plating offers corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 13.72mm in height and 9.4mm in width, it saves space on PCBs. Ideal for use in industrial, aerospace, and telecommunications applications, the EBM20MMAN guarantees secure and efficient connections. Elevate your electronic designs with this top-of-the-line connector.