EBM20MMBD

Heilind Number:SULEBM20MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM20MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM20MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM20MMBD

Detailed Description

Introducing the EBM20MMBD, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of 40 male pins, this connector offers reliable connectivity in a compact form factor. Featuring PBT and Phosphor Bronze construction with gold plating, it ensures excellent signal transmission and durability. The termination method is through-hole, making it easy to install on your PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type provide flexibility in design. With a pitch of 3.96mm and amperage of 3A, it meets high-speed and power requirements. The matte tin termination plating further enhances its performance. Trust the EBM20MMBD for seamless board-to-board connections in your electronic systems.