EBM20MMBN

Heilind Number:SULEBM20MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM20MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM20MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM20MMBN

Detailed Description

Introducing the PBT & Phosphor Bronze Male Board to Board PCB Connector, featuring a durable construction perfect for high-reliability applications. With a pitch of 3.96mm (.156 in) and 40 positions spread across 2 rows, this connector offers efficient connectivity. The termination method is thru-hole, ensuring secure attachment. Contacts made of gold-plated phosphor bronze guarantee optimal signal conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage of 950 VAC, this connector is suitable for various environments. Its right-angle orientation and compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), make it space-efficient. Trust in the EBM20MMBN for reliable and high-performance board-to-board connections.