EBM20MMDN

Heilind Number:SULEBM20MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM20MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM20MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM20MMDN

Detailed Description

Introducing the EBM20MMDN, a high-performance board-to-board PCB connector perfect for demanding electronic applications. With a male gender and two rows, this connector offers reliable connectivity in a compact design. Featuring PBT and phosphor bronze construction, it ensures durability and longevity. The termination method is through-hole, guaranteeing secure attachment to PCBs. Gold contact plating and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. With a pitch of 3.96 mm and 40 positions, it allows for efficient signal transmission. The right-angle orientation and tail length of 6.35 mm facilitate easy installation. Trust the EBM20MMDN for your connectivity needs in critical electronic systems.