EBM20MMJN

Heilind Number:SULEBM20MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM20MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM20MMJN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM20MMJN

Detailed Description

Introducing the EBM20MMJN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring two rows with 40 male pins, this connector ensures secure and precise connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it is suitable for power and signal transmission. The right-angle orientation and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.72mm (.54 inches) and width of 9.4mm (.37 inches), saves space on the PCB. The matte tin termination plating ensures solderability. Trust the EBM20MMJN for secure and reliable board-to-board connections in your electronic systems.