EBM20MMMD

Heilind Number:SULEBM20MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM20MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM20MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM20MMMD

Detailed Description

Introducing the EBM20MMMD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a durable construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and longevity. Its male gender, dual-row design, and clearance hole mount type make it versatile for various applications. The termination method of wire wrap guarantees secure connections, while the 3A amperage and 950VAC voltage rating make it suitable for high-power environments. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial and commercial settings. With 40 positions and a pitch of 3.96mm, it offers ample connectivity options. Its compact size, with a connector height of 13.72mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures compatibility with RoHS requirements. Whether for telecommunications, automotive, or aerospace applications, the EBM20MMMD delivers unparalleled performance and reliability.