EBM20MMND

Heilind Number:SULEBM20MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM20MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM20MMND
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM20MMND

Detailed Description

Introducing the EBM20MMND, a high-performance board-to-board PCB connector engineered for demanding applications. This male connector features two rows for secure connectivity, with a clearance hole mount type ensuring easy installation. Constructed with durable PBT and phosphor bronze materials, it guarantees reliable performance even in harsh environments. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it's suitable for power and signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse industries. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Trust the EBM20MMND for robust and efficient board-to-board connections in your electronic systems.