EBM20MMRD

Heilind Number:SULEBM20MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM20MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM20MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM20MMRD

Detailed Description

Introducing the EBM20MMRD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this male connector offers reliable power and signal transmission with an amperage rating of 3A and a voltage capability of 950 VAC. With two rows of 40 positions each, it ensures efficient data transfer. The clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts ensure optimal conductivity, while matte tin termination plating enhances durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various applications. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-saving integration onto PCBs. Trust the EBM20MMRD for secure and high-speed board-to-board connections in your next project.