EBM20MMRN

Heilind Number:SULEBM20MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM20MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM20MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM20MMRN

Detailed Description

Introducing the EBM20MMRN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability and long-term functionality. With a 3A amperage capacity and 950VAC voltage rating, it meets the demands of various industrial environments. The male connector with 2 rows and 40 positions offers ample connectivity options. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while Matte Tin termination ensures secure attachment. The 3.96mm pitch and straddle orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Compact in size with dimensions of 13.72mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. Trust the EBM20MMRN for superior performance in your electronic assemblies.