EBM20MMSD

Heilind Number:SULEBM20MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM20MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM20MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM20MMSD

Detailed Description

Introducing the EBM20MMSD, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable signal transmission. Featuring a male gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method is through-hole, with phosphor bronze contacts plated in gold for excellent conductivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it is suitable for high-power applications. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. With 40 positions and a tail length of 4.83mm (.19in), it provides ample connectivity options. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for use in aerospace, defense, and industrial systems, the EBM20MMSD meets the highest standards of quality and reliability. Elevate your PCB designs with this premium connector.