| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM20MMVD |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 950 VAC |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .13 in, 3.3 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULEBM20MMVD |
EBM20MMVD
| Heilind Number: | SULEBM20MMVD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM20MMVD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM20MMVD, a high-performance board-to-board PCB connector designed for demanding applications. Built with durability in mind, this connector features PBT and Phosphor Bronze construction with gold contact plating, ensuring reliable conductivity even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it offers exceptional performance in a wide range of conditions. The right-angle orientation and 3.96 mm pitch make it easy to install, while the thru-hole termination method guarantees a secure connection. Ideal for industrial and commercial use, the EBM20MMVD is a versatile connector that meets the highest standards of quality and reliability.

