Introducing the EBM22DCAD, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female gender connector with two rows and 44 positions offers versatile connectivity options. Its clearance hole mount and thru-hole termination method provide easy and secure installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 3.96mm and hairpin contact type, it ensures efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust the EBM22DCAD for high-reliability connections in your next project.