EBM22DCAN

Heilind Number:SULEBM22DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCAN

Detailed Description

Introducing the EBM22DCAN, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. The female gender, right-angle orientation, and two rows of 44 positions make it versatile for various circuit board setups. Operating at an amperage of 3A and a voltage of 950VAC, it guarantees efficient power transmission. The Thru Hole termination method with Gold-plated Phosphor Bronze contacts offers optimal signal integrity. With a pitch of 3.96mm and a tail length of 2.54mm, it facilitates easy assembly. The connector's wide operating temperature range of -65 to 125°C and Matte Tin termination plating further enhance its durability. Ideal for aerospace, defense, and industrial applications, the EBM22DCAN is a reliable solution for your interconnect needs.