EBM22DCAS

Heilind Number:SULEBM22DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCAS

Detailed Description

Introducing the EBM22DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional durability and reliability. Its 44 positions, arranged in two rows, provide ample connectivity options. The contact material is gold-plated Phosphor Bronze, ensuring excellent signal transmission. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets high power requirements. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a pitch of 3.96mm and termination method through-hole, it offers easy and secure installation. The connector's wide operating temperature range of -65 to 125°C guarantees performance in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Overall, the EBM22DCAS is a top choice for applications where reliability, performance, and durability are paramount.