| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DCAT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBM22DCAT |
EBM22DCAT
| Heilind Number: | SULEBM22DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DCAT |
| ECAD Model: |
Specifications
Detailed Description
SKU EBM22DCAT features a female connector with two rows, intended for threaded mounting via through hole termination. Constructed with PBT and phosphor bronze, it offers a reliable amperage of 3A and voltage of 950VAC, suitable for high-performance applications. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the hairpin contact type and right-angle orientation facilitate efficient connections. With 44 positions and a tail length of 2.54mm, this connector accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, it guarantees durability in diverse environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Suitable for board-to-board and card edge connections, this product is a dependable solution for demanding electronic systems.

