| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DCBD |
EBM22DCBD
| Heilind Number: | SULEBM22DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DCBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DCBD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures secure and durable connections. Rated for up to 3A and 950VAC, it offers excellent electrical performance. Its 2-row, 44-position layout with a pitch of 3.96mm suits a variety of configurations. The right-angle orientation and clearance hole mount make it versatile for installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Whether for industrial machinery, telecommunications, or aerospace systems, the EBM22DCBD guarantees dependable connectivity.

