| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DCBH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBM22DCBH |
EBM22DCBH
| Heilind Number: | SULEBM22DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DCBH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 3A Female 2-Row Clearance Hole Thru Hole Phosphor Bronze Gold 3.96mm .156 in 950VAC Hairpin Right Angle 44 0.18in 4.57mm -65 - 125 °C 0.61in 15.49mm 9.4mm .37in Matte Tin Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products No EBM22DCBH

