| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DCBI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBM22DCBI |
EBM22DCBI
| Heilind Number: | SULEBM22DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DCBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The threaded mount type and right-angle orientation make it easy to install in tight spaces. With 44 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures secure connections. Ideal for aerospace, defense, and industrial applications, the EBM22DCBI is a trusted choice for high-reliability connectivity.

