EBM22DCBN

Heilind Number:SULEBM22DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCBN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCBN

Detailed Description

Introducing the EBM22DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capability of 950 VAC. With 44 positions and a dual-row layout, it provides ample connectivity options while ensuring signal integrity. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance, even in harsh environments. Its right-angle orientation and through-hole mounting make it easy to install, while the operating temperature range of -65 to 125°C ensures reliable performance in extreme conditions. Perfect for use in aerospace, defense, and industrial applications, the EBM22DCBN sets a new standard for board-to-board connectivity.