EBM22DCBT

Heilind Number:SULEBM22DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCBT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCBT

Detailed Description

Introducing the EBM22DCBT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures longevity and stability in various applications. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for demanding industrial environments. The female connector with two rows, threaded mounting, and through-hole termination method offers secure and easy installation. Gold-plated contacts provide excellent conductivity, while the hairpin design enhances contact reliability. With 44 positions and a pitch of 3.96mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures solderability. Whether used in telecommunications, industrial controls, or aerospace applications, the EBM22DCBT guarantees high performance and durability. Upgrade your connectivity solutions with this premium PCB connector.