EBM22DCCD

Heilind Number:SULEBM22DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCCD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCCD

Detailed Description

Introducing the EBM22DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a current rating of 3 A and a voltage resistance of up to 950 VAC. With its female gender, two rows of 44 positions, and right-angle orientation, it provides versatile mounting options. The contact material of phosphor bronze with gold plating ensures excellent signal transmission. Designed for through-hole termination with a tail length of 6.35 mm, it guarantees secure attachment to the PCB. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The matte tin termination plating offers enhanced durability. Trust the EBM22DCCD for your high-reliability connectivity needs.