| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DCCI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBM22DCCI |
EBM22DCCI
| Heilind Number: | SULEBM22DCCI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DCCI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DCCI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 44 female contacts with gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount and thru-hole termination method offer secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the EBM22DCCI for high-reliability connections in your electronic systems.

