EBM22DCCN

Heilind Number:SULEBM22DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBM22DCCN

Detailed Description

The SKU EBM22DCCN offers a reliable and high-performance solution for your board-to-board PCB connectivity needs. Featuring a female connector with two rows and 44 positions, this component ensures secure and efficient data transfer. With a pitch of 3.96 mm and contact termination through hole, it guarantees easy installation. The contact material of phosphor bronze with gold plating offers excellent conductivity and durability, while the hairpin contact type and right-angle orientation optimize space utilization. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. Its compact design, with a connector height of .61 inches and width of 9.4 mm, makes it ideal for space-constrained environments. Trust in the performance and quality of the EBM22DCCN for seamless connectivity in your electronic projects.