EBM22DCCS

Heilind Number:SULEBM22DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCCS

Detailed Description

Introducing the EBM22DCCS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent power requirements. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Gold-plated contacts offer excellent signal transmission, while the hairpin contact type guarantees secure connections. Boasting 44 positions in two rows, it facilitates complex board interconnections. With a wide operating temperature range (-65 to 125°C) and matte tin termination plating, it is suitable for both commercial and industrial use. Compact yet durable, the EBM22DCCS is the perfect choice for high-reliability applications.