| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DCCT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DCCT |
EBM22DCCT
| Heilind Number: | SULEBM22DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DCCT Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic devices. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of applications. The right-angle orientation and threaded mount type make it easy to install on PCBs. With a maximum operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. With 44 positions and a tail length of 6.35mm, it offers ample connectivity options for your design needs. Trust in the EBM22DCCT for high reliability in your electronic systems.

