EBM22DCKD-S288

Heilind Number:SULEBM22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCKD-S288

Detailed Description

The PBT & Phosphor Bronze 0.00 female connector, SKU EBM22DCKD-S288, is a high-performance component designed for secure board-to-board PCB connections. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. Featuring two rows of 44 loop bellow contacts with gold plating, it guarantees low contact resistance and high signal integrity. Its clearance hole mount type and card extender termination method make installation easy and efficient. Constructed from durable materials and operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications, including those requiring rugged reliability. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Trust in the EBM22DCKDS288 for dependable and high-speed data transmission in your electronic devices.