EBM22DCKD

Heilind Number:SULEBM22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCKD

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, EBM22DCKD, designed for high-performance board-to-board PCB and card edge connections. With a compact size and a pitch of 3.96mm (.156 inches), this connector features two rows of 44 gold-plated contacts, ensuring reliable conductivity. The loop bellow contact type and termination method of thru hole mounting offer secure and durable connections. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 950 VAC, this connector is suitable for various industrial applications. Its matte tin termination plating enhances solderability. The connector's straight orientation and tail length of 4.83mm (.19 inches) provide easy installation. With a low profile height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), it is ideal for space-constrained designs. Trust in the EBM22DCKD for efficient and dependable connectivity.