EBM22DCKH-S288

Heilind Number:SULEBM22DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCKH-S288

Detailed Description

The PBT and Phosphor Bronze Board-to-Board PCB Connector, SKU EBM22DCKH-S288, offers reliable connectivity with its gold-plated contact points, suitable for high-speed data transfer. Designed for female gender, it features two rows with a total of 44 positions, ensuring ample connections. The clearance hole mount type and card extender termination method make installation easy and secure. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Matte tin termination plating adds durability, making it ideal for industrial use. Compact in size, with a height of 15.49mm and width of 9.4mm, it is space-efficient. This high-quality connector is a must-have for any PCB assembly project, providing dependable and efficient connectivity.