EBM22DCKH

Heilind Number:SULEBM22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCKH

Detailed Description

This high-quality PCB connector, SKU EBM22DCKH, boasts a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. Designed for female connectors with two rows and a clearance hole mount type, it offers easy installation on circuit boards. Featuring a contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. With a loop bellow contact type and straight orientation, it provides a secure and stable connection. With 44 positions and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The termination method is thru-hole with matte tin plating, enhancing solderability. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in various environments. Its compact design, with a height of .61 inches and width of 9.4mm, makes it space-efficient on PCBs. Whether for industrial, commercial, or residential use, this connector delivers exceptional performance and longevity.