EBM22DCKI-S288

Heilind Number:SULEBM22DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCKI-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, EBM22DCKI-S288, is a high-performance component designed for board-to-board PCB connections. With a 3A amperage and 950VAC voltage rating, it ensures reliable power transmission in demanding applications. Featuring two rows of 44 loop bellow contacts plated with gold for optimal conductivity, it guarantees low contact resistance. Its threaded mount type and card extender termination method provide secure and convenient installation. Crafted from durable materials, including phosphor bronze contacts with matte tin plating, it offers excellent mechanical and electrical performance even in harsh environments. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether in telecommunications, aerospace, or automotive applications, the EBM22DCKIS288 ensures seamless connectivity and long-lasting durability.