EBM22DCKI

Heilind Number:SULEBM22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCKI

Detailed Description

The EBM22DCKI is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring two rows of 44 female contact positions with a pitch of 3.96mm, this connector offers ample connectivity options. It is constructed with durable PBT and Phosphor Bronze materials, ensuring longevity and excellent performance. The gold-plated contacts provide optimal conductivity, while the termination method of thru-hole mounting guarantees secure attachment to the PCB. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and compact design with a height of 15.49mm and width of 9.4mm make it easy to integrate into circuit boards. The matte tin termination plating adds further durability to the connector. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EBM22DCKI meets the highest standards for performance and reliability.