EBM22DCKN-S288

Heilind Number:SULEBM22DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCKN-S288

Detailed Description

Introducing the PBT & PHORPHOR BRONZE .00 Female Board To Board PCB Connector, SULEBM22DCKNS288. Engineered for high-performance connectivity, this connector features two rows with a total of 44 positions, ideal for complex circuitry. With a pitch of 3.96mm, it ensures precise and secure connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent industrial standards. The termination method is via Card Extender, and the orientation is Straddle, allowing for versatile installation. With a wide operating temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. Tailored for reliability, it is terminated with Matte Tin plating. Whether in aerospace, telecommunications, or industrial applications, the EBM22DCKNS288 is a dependable choice for seamless board-to-board connections.