EBM22DCKN

Heilind Number:SULEBM22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCKN

Detailed Description

Introducing the EBM22DCKN, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows with a total of 44 positions, allowing for efficient data transfer. With a pitch of 3.96mm (.156in), it ensures reliable signal integrity. The termination method via thru hole mounting guarantees secure attachment. Constructed with PBT and phosphor bronze, it offers durability and excellent conductivity. Gold contact plating and matte tin termination plating further enhance its performance, withstanding voltage up to 950VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its straight orientation and loop bellow contact type facilitate easy installation. Compact in size with dimensions of 9.4mm (.37in) width and .61in (15.49mm) height, it is space-efficient. Whether in telecommunications, aerospace, or automotive industries, the EBM22DCKN ensures seamless connectivity, meeting the highest standards of reliability and performance.