EBM22DCKS-S288

Heilind Number:SULEBM22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCKS-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EBM22DCKS-S288, boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Featuring a female gender and two rows, this connector offers seamless connectivity. The side hole mount type and card extender termination method ensure secure attachment. Crafted from durable phosphor bronze with gold plating, it guarantees reliable contact. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent performance standards. The loop bellow contact type and straddle orientation facilitate efficient signal transmission. With 44 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it fits snugly on PCBs. The matte tin termination plating ensures longevity. Categorized under high-quality Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, it guarantees seamless integration in electronic systems, catering to various industries' connectivity needs.