EBM22DCKT-S288

Heilind Number:SULEBM22DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCKT-S288

Detailed Description

Introducing the EBM22DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. Featuring a female gender, 2 rows of 44 positions, and a threaded mount type, it offers secure installation. The termination method of Card Extender with gold-plated Phosphor Bronze contacts guarantees excellent signal transmission. Operating at a maximum voltage of 950 VAC and with an amperage of 3A, it meets rigorous electrical requirements. The Loop Bellow contact type and Straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125 °C and Matte Tin termination plating, this connector is suitable for a variety of applications. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained designs. Trust in the EBM22DCKT-S288 for robust and efficient board-level connections.