EBM22DCKT

Heilind Number:SULEBM22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCKT

Detailed Description

Individually sealed for protection, this PBT & Phosphor Bronze female connector, SKU EBM22DCKT, is a reliable choice for secure PCB connections. Featuring two rows of 44 gold-plated contacts with a pitch of 3.96mm (.156 in), it ensures efficient signal transmission with a maximum amperage of 3A and a voltage rating of 950 VAC. The loop bellow contact type and threaded mount design offer durability and stability, making it suitable for various industrial applications. With a straight orientation, matte tin termination plating, and an operating temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Its compact size, measuring 15.49mm in height and 9.4mm in width (.61 in, .37 in), makes it ideal for space-restricted installations. Trust in the EBM22DCKT for high-quality board-to-board and card edge connectivity.