EBM22DCMD

Heilind Number:SULEBM22DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCMD

Detailed Description

The EBM22DCMD Connector features a durable construction of PBT and Phosphor Bronze, making it ideal for high-performance applications. With an amperage rating of 3 A and a voltage capacity of 950 VAC, this Female connector ensures reliable power transmission. Its two rows of contacts, each with 44 positions, offer ample connectivity options. The Clearance Hole mount type and Wire Wrap termination method provide secure attachment to PCBs. Engineered for longevity, it boasts an operating temperature range of -65 to 125 °C. The Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the Matte Tin termination plating enhances durability. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, the EBM22DCMD is suitable for space-constrained environments. Perfect for Board-to-Board and Card Edge connections, this connector is a reliable solution for demanding electronic systems.