EBM22DCMH-S288

Heilind Number:SULEBM22DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCMH-S288

Detailed Description

Introducing the EBM22DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, allowing for secure and reliable connections. With a 3A amperage rating and a voltage capacity of 950 VAC, it ensures efficient power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Its hairpin contact type and card extender termination method make installation easy and efficient. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on your PCB. Trust in the EBM22DCMH-S288 for high-reliability connections in your electronic systems.