EBM22DCMI-S288

Heilind Number:SULEBM22DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCMI-S288

Detailed Description

Introducing the EBM22DCMI-S288, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in electronic systems. Constructed with PBT and phosphor bronze materials, this female connector features two rows with a pitch of 3.96mm (.156in), accommodating a total of 44 positions. With a thread-mounted and card extender termination method, installation is secure and efficient. The contact material of phosphor bronze with gold plating ensures excellent conductivity, while the hairpin contact type and straddle orientation offer optimal signal transmission. Operating at a voltage of 950VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. With a tail length of 13.84mm (.545in) and a low-profile connector height of 15.49mm (.61in), it provides versatility in design layouts. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, and featuring matte tin termination plating, this connector is highly reliable in demanding environments. Ideal for use in mission-critical systems and applications requiring high-speed data transmission, the EBM22DCMI-S288 is your trusted solution for seamless connectivity.