EBM22DCMI

Heilind Number:SULEBM22DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCMI

Detailed Description

Introducing the EBM22DCMI, a high-performance board-to-board PCB connector designed for precision and reliability. Constructed with PBT and Phosphor Bronze materials, this female connector boasts an impressive 3A amperage and a voltage rating of 950 VAC, making it ideal for demanding electronic applications. Featuring two rows of 44 hairpin contacts with gold plating, it ensures excellent conductivity and signal integrity. The threaded mount type and wire wrap termination method offer secure and stable connections. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. RoHS compliant and with termination plating in matte tin, it meets industry standards for environmental responsibility. Compact yet robust, with dimensions of 15.49mm in height and 9.4mm in width, the EBM22DCMI is a perfect choice for high-density PCB designs. Whether in aerospace, telecommunications, or industrial electronics, this connector delivers uncompromising performance.