| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DCMN-S288 |
EBM22DCMN-S288
| Heilind Number: | SULEBM22DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU EBM22DCMN-S288, offers robust connectivity in electronic assemblies. With a current rating of 3A and voltage withstand capability of 950VAC, it ensures reliable power transmission. Featuring two rows of 44 hairpin contact positions, it facilitates high-density PCB mating. The termination method via card extender and matte tin plating on phosphor bronze contacts guarantee secure and durable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. Designed with a straddle orientation and compact dimensions of .61" in height and 9.4mm in width, it optimizes space utilization. Perfect for demanding applications, this connector is a vital component in ensuring seamless signal transmission on PCBs.

