EBM22DCMN

Heilind Number:SULEBM22DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCMN

Detailed Description

Introducing our PBT & Phosphor Bronze female board-to-board PCB connector, SKU EBM22DCMN. Designed for high-performance applications, this connector features two rows with a total of 44 positions. With a pitch of 3.96mm (.156 in), it offers reliable connectivity in a compact form. The termination method is wire wrap, ensuring secure and stable connections. Contacts made of gold-plated phosphor bronze guarantee optimal conductivity, rated for up to 950 VAC at 3A. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a straight orientation and a tail length of 14.22mm (.56 in), it facilitates easy installation. Matte tin termination plating enhances durability. Measuring only 15.49mm in height and 9.4mm in width, it is space-efficient. Ideal for board-to-board and card edge connections, this connector is a reliable solution for your PCB interconnect needs.