EBM22DCMS-S288

Heilind Number:SULEBM22DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCMS-S288

Detailed Description

Introducing the EBM22DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 44 positions, 2 rows, and 3A amperage rating make it ideal for power and signal transmission. The gold-plated hairpin contacts guarantee low contact resistance and high reliability, while the side hole mount type and card extender termination method offer easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various industries. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB without compromising performance. Trust the EBM22DCMSS288 for seamless board-to-board connections in your next project.