EBM22DCMS

Heilind Number:SULEBM22DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCMS

Detailed Description

The EBM22DCMS is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-term stability in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The dual-row design with 44 positions allows for versatile connectivity, while the Wire Wrap termination method guarantees secure and efficient installation. Gold-plated contacts and matte tin plating ensure excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Trust the EBM22DCMS for high-reliability connections in your most critical projects.