EBM22DCMT

Heilind Number:SULEBM22DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCMT

Detailed Description

Introducing the EBM22DCMT, a high-quality board-to-board PCB connector designed for reliable power transmission in electronic devices. This female connector features two rows of contacts made of durable PBT and phosphor bronze, ensuring long-lasting performance. With a low amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for various applications. The threaded mount type and wire wrap termination method guarantee secure and stable connections. Gold-plated contacts and matte tin plating offer excellent conductivity and corrosion resistance. Its 44 hairpin-style contact design, with a pitch of 3.96mm, allows for efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Compact in size, with dimensions of just 15.49mm in height and 9.4mm in width, it is space-efficient on PCBs. Perfect for industrial and commercial electronics, the EBM22DCMT is a dependable solution for your connectivity needs.