| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DCSD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBM22DCSD-S288 |
EBM22DCSD-S288
| Heilind Number: | SULEBM22DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector features two rows of 44 Hairpin contacts, each with a termination method of Card Extender for secure connectivity. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it ensures reliable performance in high-power applications. The contacts are plated with gold and the termination with matte tin, offering excellent conductivity and corrosion resistance. Operating temperature ranges from -65 to 125 °C, making it suitable for various environments. Its straddle orientation and clearance hole mount type allow for easy installation on PCBs. With a compact height of .61 inches and width of 9.4 mm, it saves space while providing robust board-to-board connection. Perfect for use in industrial settings, this connector is a durable and efficient solution for your connectivity needs.

