EBM22DCSD

Heilind Number:SULEBM22DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCSD

Detailed Description

Introducing EBM22DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female configuration with two rows of 44 positions each, this connector ensures secure and reliable connections. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power applications. The hairpin contact type and through-hole termination method provide easy and efficient installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector offers a compact yet robust solution for your connectivity needs. Upgrade your system with the EBM22DCSD connector and experience unparalleled performance and reliability.