EBM22DCSH

Heilind Number:SULEBM22DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCSH

Detailed Description

Introducing the EBM22DCSH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950 VAC. Its two rows of 44 female contacts, terminated through clearance holes with gold-plated Phosphor Bronze contacts, guarantee secure and low-resistance connections. The 3.96mm pitch and hairpin contact type offer efficient signal transmission, while the straight orientation and 4.06mm tail length facilitate easy installation onto PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Meeting stringent quality standards, including matte tin termination plating, it guarantees long-term performance and durability. Trust the EBM22DCSH for all your board-to-board connectivity needs.