EBM22DCSI-S288

Heilind Number:SULEBM22DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DCSI-S288

Detailed Description

Introducing the EBM22DCSI-S288 Board to Board PCB Connector, perfect for high-reliability applications. This female connector features two rows with a total of 44 positions, offering ample connectivity. Its threaded mount type and card extender termination method ensure secure and stable installation. Crafted with PBT and Phosphor Bronze materials and gold contact plating, it guarantees durability and reliable signal transmission. The contact type of Hairpin and orientation of Straddle further enhance its performance. With a voltage rating of 950 VAC and amperage of 3A, it meets stringent industry standards. Operating smoothly in a wide temperature range from -65 to 125°C, it's ideal for diverse environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained applications. Trust the EBM22DCSI-S288 for seamless board-to-board connections in your projects.