EBM22DCSI

Heilind Number:SULEBM22DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DCSI

Detailed Description

Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM22DCSI. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and reliable connections. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and durability. The 3A amperage and 950VAC voltage rating make it suitable for high-power applications. Its hairpin contact type and straight orientation, along with 44 positions, provide versatility in connectivity. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in various environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.06mm, it is compact yet efficient. With matte tin termination plating, it ensures easy and secure installation. Ideal for use in hi-rel industries, this connector is a reliable solution for your PCB connectivity needs.